This 2 in 1 USB cable from Delock can be used as data and charging cable for Smartphones and is compatible with iPhone™, iPad™ and iPod™ with 8-pin Apple Lightning™ connector. Through the Fast Charge support, compatible Apple devices can also be connected to a USB Type-C™ PD charger and be charged very quickly.
Quality and performance
It is visually impressive due to its fine textile sheathing and connections with stable metal casing. The high wire cross-section of the power line of 20 AWG also supports a stable power supply up to 3 A.
MFI-certified
The MFI certification and the original Apple C94 connector guarantee full compatibility with all devices with Lightning™ connection.
- MFI certified cable with original Apple C94 connector
- Suitable for
- IPhone 14, iPhone 14 Plus, iPhone 14 Pro, iPhone 14 Pro Max, iPhone SE (2022), iPhone 13, iPhone 13 Pro, iPhone 13 Pro Max, iPhone 13 Mini, iPhone 12 Pro Max, iPhone 12 Pro, iPhone 12, iPhone 12 mini, iPhone SE (2nd generation), iPhone 11 Pro Max, iPhone 11 Pro, iPhone 11, iPhone XS Max, iPhone XS, iPhone XR, iPhone X, iPhone 8 Plus, iPhone 8, iPhone 7 Plus, iPhone 7, iPhone SE, iPhone 6s Plus, iPhone 6s, iPhone 6 Plus, iPhone 6, iPhone 5s, iPad (9th Gen), iPad (8th Gen), iPad Pro 10.5-inch, iPad Pro 12.9-inch (2nd generation), iPad Pro 9.7-inch, iPad Pro 12.9-inch (1st generation), iPad Air (3rd generation), iPad Air 2, iPad Air, iPad mini (5th generation), iPad mini 4, iPad mini 3, iPad mini 2, iPad (7th generation), iPad (6th Gen), iPad (5th Gen)
- Wire cross-section:
- 30 AWG data cable
- 20 AWG power line
- Cable diameter: Approx. 4 mm
- USB Power Delivery (USB PD 3.0) Support up to 60 Watts (only via USB Type-C™)
- Supports Fast Charge quick charging function (starting from iPhone 8 / iPad Pro)
- Maximum output current:
- USB TYPE-C™: 3 A.
- Lightning™: 2.4 A.
- Data transfer rate up to 480 Mbps
- Cable with textile coating
- Connections with metal housing
This text is machine translated.