
Highlights & Details
Delock USB 5 Gbps cable USB Type-C connector to PD 3.0 100 W E-marker 2 m red metal
- 2 m
- USB C Straight Male
- USB C Straight Male
- USB 3.2 Gen 1 (3.1 Gen 1) 5000 Mbit/s USB Power Delivery 3.0 100 W
- Black/red
- 1 pieces(s)
Technical specifications
- Connection 1 USB C
- Connection 2 USB C
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product color: Black, red
- Product type
USB-C cable
- Cable specs
USB 3.2 1st Gen
- Version
Connection cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
Red
- Cable length
2.00 m
- Signal flow
Unidirectional (A→B)
- Cable features
Metal foil shield
- Cable design
Round
- Connector version
90-degree
- Transfer rate (max.)
5 GBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Cable type
USB cable
- Cable use
C13/C14 appliances
- Input voltage
20 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3379619 Delock USB-C cable USB 3.2 1st Gen USB-C® plug, USB-C® plug 2.00 m Black, Red Metal foil shield 80091
Description
Metal housing and strain relief
Thanks to its elegant metal casing and robust strain relief on both sides, the cable is protected against damage in everyday use.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)