This USB adapter from Delock enables the connection between devices with a USB Type-A connection, such as USB sticks, a mouse or an external HDD, and a PC or notebook with a USB Type-C port. The coaxial cables provide for an interference-free data transfer up to 10 Gbps.
- Connections: SuperSpeed USB 10 Gbps (USB 3.1 1st Gen 2) USB Type-C connector -
- SuperSpeed USB 10 Gbps (USB 3.1 1st Gen 2) Type A socket.
- Host = USB Type-C; Device = USB Type A.
- Wire cross-section: 32 AWG data line, 26 AWG power line.
- Resistance: 5.1 kΩ.
- Cable diameter: Approx. 4mm.
- Conductor: 4x coaxial for SuperSpeed USB, 1x twisted pair for USB 2.0.
- Contacts with gold plating.
- Data transfer rate up to SuperSpeed USB 10 Gbps.
- Colour: Black.
- Length including connections: Approx. 10cm.
System requirements
- PC or laptop with a free USB Type-C port.
- Device with USB type-A port.
Package contents
- USB adapter.
Packaging
- Poly bag.
This text is machine translated.