This USB cable from Delock allows you to connect a variety of devices, such as smartphones, monitors, external chassis and docking stations, via a USB Type C™ or Thunderbolt™ 3 port on a PC or notebook. The cable supports both the transfer of USB as well as the DisplayPort and PCI Express data.
USB4™ 40 Gbps
The cable enables data transfer rates up to 40 Gbps when connecting USB4™-compatible devices. Of course, USB 3.2 or USB 2.0 devices can also be connected.
Connect USB-C™ 8K monitors
The Delock cable supports the DisplayPort 2.0 Alternate Mode, enabling the connection of appropriate USB-C™ monitors with a screen resolution up to 8K 60 Hz.
USB Power delivery (USB PD 3.1) support up to 240 watt
Through the support of the extended Power range or of the USB Power delivery 3.1 standards connected devices can be supplied with power, up to 240 W (48 V / 5 A) are possible.
This text is machine translated.