This Delock USB4™ cable allows you to connect a variety of devices, such as smartphones, monitors, external chassis and docking stations, via a USB Type C™ or Thunderbolt™ 3 port on a PC or notebook. The cable supports both the transfer of USB as well as the DisplayPort and PCI Express data.
USB4™ 20 Gbps
The cable enables data transfer rates up to 20 Gbps when connecting USB4™-compatible devices. Of course, USB 3.2 or USB 2.0 devices can also be connected.
Connect DisplayPort monitors
The Delock cable supports DisplayPort 1.4a as well as DisplayPort 2.0 alternate mode, enabling connection of DisplayPort monitors with a screen resolution of up to 4K 60 Hz.
USB Power delivery (USB PD 3.0) support up to 100 watt
Through the support of the USB Power delivery 3.0 standards connected devices can be supplied with power, up to 100 W (20 V / 5 A) are possible.
This text is machine translated.