
Delock 64110 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB-A, RJ45
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Cable type: Round cable
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB-A
RJ45
- Suitable for
Universal
- Cable length
20 cm
- Factory colour
Black
- Width
34 mm
- Height
15 mm
- Depth
118 mm
- Weight
0.112
- Dim
(W x H x D) 34 x 15 x 118 mm
- Compatible with (brand)
Universal
- Cable design
Round
- Version
Cable
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Cable use
C13/C14 appliances
- Supported OS
Android
iOS
- Interfaces (output)
USB C®
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- 10/100/1000 Mbps ports
1 x
- No. of outputs
1 x
2 x
1 x
1 x
- Transfer rate
10 GBit/s
- UKCA
yes
- Ports quantity
5
- Data transfer rate
10000 Mbit/s
- Quantity per pack
1 Stück(e)
- Flow control support
yes
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
85 W
- Manual
yes
- Full duplex
yes
- Auto MDI/MDI-X
yes
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381486 Delock USB-C® docking station 64110 Compatible with (brand): Universal
User & Safety Instructions
User & Safety Instructions 3381486 Delock USB-C® docking station 64110 Compatible with (brand): Universal
Description
NBASE-T for higher speeds
Modern services and new technologies require higher bandwidths. The NBASE-T technology supports speeds of 1 Gbps and 2.5 Gbps with traditional network cables. The best possible transmission rate is set automatically. The hub has a USB Type-C™ Power delivery port, which can be used to connect the power supply of the laptop or tablet to charge it. The hub can also be used without a power supply.
This text is machine translated.
Features
- Connections:
- 1 x USB 10 Gbps USB Type-C™ connector
- 1 x USB 10 Gbps USB Type-C™ jack
- 2 x USB 10 Gbps Type-A socket
- 1 x 2.5 Gigabit LAN RJ45 socket
- 1 x USB Type-C™ Power delivery socket
- Realtek RTL8156B, VIA VL822 chipset
- Data transfer rates:
- USB up to 10 Gbps
- Ethernet up to 10 Mbps (half/full duplex)
- Fast Ethernet up to 100 Mbps (half/full duplex)
- Gigabit Ethernet up to 1000 Mbps (half/full duplex)
- NBASE-T with up to 2.5 Gbps (half/full duplex)
- Supports Auto MDI-X (automatic detection of standard or crossover network cables)
- Supports Wake On LAN (WOL)
- Supports IEEE 802.3az (energy-efficient Ethernet)
- Supports IEEE 802.1Q virtual LAN (VLAN)
- Support of full duplex with IEEE 802.3x flow control and half duplex operation with back pressure
- Supports 16k Jumbo frames
- Electrical power (depending on host, division of total power between individual ports):
- Total: Max. 12 Watts (5 V / 2.4 A)
- Port 2: Max. 4.5 Watt (5 V / 0.9 A)
- Port 1 + 3: Max. 7.5 Watt (5 V / 1.5 A)
- Input power PD: 100 W, 15 W are used for the hub
- Power output PD for host: Max. 85 W.
- Plug & Play
- Colour, black
- Dim. (LxWxH): Approx. 118 x 34 x 15 mm
- Cable length incl. connection: Approx. 20 cm
System requirements
- Android 14.0 or higher
Chrome OS
Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
IPhone 15 Pro or higher
Surface Pro 7
Device with a free USB Type-C™ port or a free Thunderbolt™ 3 or Thunderbolt™ 4 port



