
Highlights & Details
Delock 87004 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB 3.2 1st Gen, SD, microSD, HDMI®, LAN (10/100/1000 Mbps), USB-C®
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- HD type 4K Ultra HD
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 3.2 1st Gen
SD
microSD
HDMI®
LAN (10/100/1000 Mbps)
USB-C®
- Interfaces
1x USB-C®
2x USB 3.2 1st Gen (USB 3.0)
micro-SD slot
SD slot
1x LAN (10/100/1000 Mbps)
1x HDMI
1x USB-C®
- Resolution (max.)
3840 x 2160 p
- Cable length
20 cm
- Factory colour
Grey
- Width
59 mm
- Height
14 mm
- Depth
115 mm
- Weight
170 g
- Dim
(W x H x D) 59 x 14 x 115 mm
- Cable design
Round
- Version
Cable
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Ethernet LAN
yes
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
85 W
- HDCP
yes
- Maximum digital resolution
3840 x 2160 p
- Plug and Play
yes
- Power cable length
0.2 m
Documents & Downloads
Datasheet
Datasheet 3382508 Delock USB-C® docking station 87004
User & Safety Instructions
User & Safety Instructions 3382508 Delock USB-C® docking station 87004
Description
Multi-stream Transport (MST)
The product is an MST hub and supports the advanced desktop configuration of DisplayPort. This allows several monitors to be combined to one large display. The docking station supports a maximum resolution per monitor up to 4K 60 Hz.
USB Power delivery (USB PD 3.0) support up to 85 watt
The docking station has a USB Type-C™ Power delivery port, which can be used to connect the notebook or tablet power supply to charge it. In addition, this power supply also provides power to the USB sockets. The docking station can also be used without a power adapter.
Small stable helper
Due to its small size and sturdy housing, this Delock docking station is especially suitable for traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector
- 1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) Type A socket
- 1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) Type A socket - battery charging
- Specification BC1.2
- 1 x SD / SDHC / SDXC slot
- 1 x Micro SD/SDHC/SDXC Slot
- 2 x HDMI-A socket
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x USB Type-C™ PD socket (power supply)
- Maximum resolution (depending on system and connected hardware):
- DisplayPort 1.4 Multi-Stream Transport (MST):
- 2 displays: Up to 3840 x 2160 @ 60 Hz
- DisplayPort 1.2 Multi-Stream Transport (MST):
- 2 displays: Up to 3840 x 2160 @ 30 Hz
- Transmission of audio and video signals
- Features: Mirror or Expand (Windows only)
- Two memory cards can be operated at the same time
- Data can be transferred directly between two connected memory cards
- scanned.
- Supports HDCP 1.4 and 2.2
- Supports HDR
- Power output for host: Max. 85 W.
- Metal housing
- Cable length without connections: Approx. 20 cm
- Colour: grey
- Dim. (LxWxH): Approx. 115 x 59 x 14 mm
System requirements
- Chrome OS 83.0 or higher
IPad Pro (2018)
Linux Kernel 5.4 or later
Mac OS X 10.15.6 or higher
Surface Pro 7
Windows 8.1/8.1-64/10/10-64/11
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or MIT
A free Thunderbolt™ 3 port





