
Delock 87297 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): LAN (10/100/1000 Mbps), Mini DisplayPort socket, HDMI®, VGA, USB 3.2 1st Gen (USB 3.0), Jack socket 3.5 mm, SD, microSD, USB-C®
- No. of supported monitors:
- Maximum resolution: 2560 x 1440 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
LAN (10/100/1000 Mbps)
Mini DisplayPort socket
HDMI®
VGA
USB 3.2 1st Gen (USB 3.0)
Jack socket 3.5 mm
SD
microSD
USB-C®
- Interfaces
1x USB-C®
1x LAN (10/100/1000 Mbps)
1x Mini DisplayPort
1x HDMI
1x VGA
1x USB-C®
3x USB 3.2 1st Gen (USB 3.0)
1x 2.5 mm headphone jack
micro-SD slot
SD slot
- Resolution (max.)
2560 x 1440 p
- Cable length
18 cm
- Factory colour
Grey
- Width
75 mm
- Height
17 mm
- Depth
137 mm
- Weight
0.3
- Dim
(W x H x D) 75 x 17 x 137 mm
- Cable design
Round
- Version
Cable
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Cable use
C13/C14 appliances
- Supported OS
Android
- UKCA
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Card reader integrated
yes
- Power consumption (max)
10 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3381243 Delock USB-C® docking station 87297
Description
This text is machine translated.
Features
- Connections:
- Front side:
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x mini DisplayPort 20-pin socket
- 1 x HDMI-A 19-pin socket
- 1 x VGA 15 pin socket
- 1 x USB Type-C™ connector (power supply)
- Rear:
- 3 x USB 3.0 type A socket
- 1 x Headset 3.5 mm 4 pin jack socket
- 1 x SD / SDHC / SDXC / MMC slot
- 1 x Micro SD/SDHC/SDXC Slot
- 1 x USB Type-C™ connector
- Supports HDMI and DisplayPort connectors: Extend and mirror,
- Resolution up to 2560 x 1440 @ 60 Hz or 3840 x 2160 @ 30 Hz
- (Depending on the system and the connected hardware)
- Features: Mirror or Expand (Windows only)
- VGA resolution up to 1920 x 1080 @ 60 Hz
- Transmission of audio and video signals
- Output power: Max. 10 W total,
- 1 x USB Type-A socket max. 7.5 W,
- 2 x USB Type-A socket max. 5 W (combined)
- Input power: 1 x USB Type-C™ socket max. 60 W
- Metal housing
- Rubber pads for a firm grip and secure stand
- Cable length incl. connection: Approx. 18 cm
- Colour: Dark gray
- Dimensions (LxWxH): Approx. 13.7 x 7.5 x 1.7 cm
System requirements
- Windows 8.1/8.1-64/10/10-64, Windows 10 Mobile, Android from 6.0, Mac OS 10.9 or higher
Device with a free USB Type-C™ port and DisplayPort Alternate Mode
Or with a free Thunderbolt™ 3 port

