
Highlights & Details
Delock 87735 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB 3.2 1st Gen, USB-C®, SD, microSD, HDMI®, VGA, LAN (10/100/1000 Mbps)
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 3.2 1st Gen
USB-C®
SD
microSD
HDMI®
VGA
LAN (10/100/1000 Mbps)
- Interfaces
1x USB-C®
2x USB 3.2 1st Gen (USB 3.0)
micro-SD slot
SD slot
1x LAN (10/100/1000 Mbps)
1x HDMI
1x USB-C®
1x VGA
- Resolution (max.)
3840 x 2160 p
- Cable length
15 cm
- Factory colour
Grey
- Width
110 mm
- Height
12 mm
- Depth
59 mm
- Weight
150 g
- Dim
(W x H x D) 110 x 12 x 59 mm
- Cable design
Round
- Version
Cable
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Card reader integrated
yes
- Maximum digital resolution
3840 x 2160 p
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3381563 Delock USB-C® docking station 87735
User & Safety Instructions
User & Safety Instructions 3381563 Delock USB-C® docking station 87735
Description
USB Power delivery (USB PD 3.0) support up to 100 watt
The docking station has a USB Type-C™ Power delivery port, which can be used to connect the notebook or tablet power supply to charge it. In addition, this power supply also provides power to the USB sockets. The docking station can also be used without a power adapter.
Small stable helper
Due to its small size and sturdy housing, this Delock docking station is especially suitable for traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector
- 1 x SuperSpeed USB (USB 3.1 1st Gen 1) USB Type-C™ connector
- 1 x USB 3.0 type A socket
- 1 x USB 3.0 Type A socket - Battery charging specification BC1.2
- 1 x SD / SDHC / SDXC slot
- 1 x Micro SD/SDHC/SDXC Slot
- 1 x HDMI-A 19-pin socket
- 1 x VGA 15 pin socket
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x USB Type-C™ connector (power supply)
- Resolution:
- HDMI up to 3840 x 2160 @ 30 Hz
- VGA up to 1920 x 1080 @ 60 Hz
- (Depending on the system and the connected hardware)
- Transmission of audio and video signals
- Input power: 1 x USB Type-C™ socket max. 100 W
- Metal housing
- Cable length without connections: Approx. 15 cm
- Colour: grey
- Dim. (LxWxH): Approx. 110 x 59 x 12 mm
System requirements
- Chrome OS 70.0 or higher
Linux Kernel 4.6 or later
Mac OS X 10.14.2 or higher
Windows 8.1/8.1-64/10/10-64
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or
With a free Thunderbolt™ 3 port






