
Highlights & Details
Delock 87757 USB-C® docking station
- Connection A (or inputs): 2x USB-C®
- Connecton B (or outputs): Thunderbolt 4, USB 3.0, LAN (10/100/1000 Mbps), Jack socket 3.5 mm
- No. of supported monitors:
- Maximum resolution: 5120 x 2880 p
- Key features:
Technical specifications
- Data transfer rate 10 Gbps
- HD type 5K ultra HD
- Compatibility: MacBook Pro 14″ (2021), MacBook Pro 16″ (2021), MacBook Air (M2 2022) with two adjacent Thunderbolt
- 4 ports;
- Sustainability Compliance: Yes
- Product type
USB-C® docking station
- Type A
2x USB-C®
- Type B
Thunderbolt 4
USB 3.0
LAN (10/100/1000 Mbps)
Jack socket 3.5 mm
- Interfaces
2x Thunderbolt
2x USB 3.2 1st Gen (USB 3.0)
1x LAN (10/100/1000 Mbps)
1x 2.5 mm headphone jack
- Resolution (max.)
5120 x 2880 p
- Factory colour
Black
Grey
- Width
29 mm
- Height
13 mm
- Depth
108 mm
- Weight
70 g
- Dim
(W x H x D) 29 x 13 x 108 mm
- Cable design
Round
- Version
Cable
- Frame rate
30 Hz
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- Microphone in
no
- Card reader integrated
no
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
100 W
- Manual
yes
- Thunderbolt 4 ports quantity
1
- Maximum digital resolution
5120 x 2880 p
- Plug and Play
yes
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3382023 Delock USB-C® docking station 87757
User & Safety Instructions
User & Safety Instructions 3382023 Delock USB-C® docking station 87757
Description
Thunderbolt™ 4 port
All Thunderbolt™ devices, such as docking stations, SSDs or monitors, can still be connected to the Thunderbolt™ 4 routed port. In addition, Thunderbolt™ supports the DP Alternate Mode, as such HDMI, DisplayPort or DVI monitors can be connected with appropriate adapters. Moreover, this connection can also be used for charging the MacBook, since the Power delivery function (USB PD 3.0) is also supported with up to 100 watt.
Recess for MagSafe 3
The docking station is specially designed, with a recess at the place, at which the MagSafe charging port is present on the MacBook. In this way, the MagSafe mains adapter can still be used, even when the Delock docking station is used at the MacBook.
Small stable helper
Due to its small size and sturdy housing, this Delock docking station is especially suitable for traveling. It can simply be packed together with the notebook in the bag and used if necessary.
This text is machine translated.
Features
- Connections:
- 2 x Thunderbolt 4 connector
- 1 x Thunderbolt 4 socket (pass-through)
- 2 x USB 5 Gbps Type-A socket
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x Headset 3.5 mm 4 pin jack socket
- Resolution up to 5120 x 2880 @ 30 Hz (depending on the system and the connected hardware)
- Transmission of audio and video signals
- Functions: Mirror or expand
- USB Power delivery (PD) 3.0
- Power output for host: Max. 100 W.
- Metal housing
- Recess for MagSafe 3 charging connection
- Colour: Grey / black
- Dim. (LxWxH): Approx. 108 x 29 x 13 mm
System requirements
- MacBook Pro 14″ (2021), MacBook Pro 16″ (2021), MacBook Air (M2 2022) with two adjacent Thunderbolt™ 4 ports




