
Delock 87772 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB 3.2 1st Gen, HDMI®, DisplayPort, Jack socket 3.5 mm, LAN (10/100/1000 Mbps), SD, microSD
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB 3.2 1st Gen
HDMI®
DisplayPort
Jack socket 3.5 mm
LAN (10/100/1000 Mbps)
SD
microSD
- Interfaces
2x USB-C®
3x USB 3.2 1st Gen (USB 3.0)
1x HDMI
2x DisplayPort
1x LAN (10/100/1000 Mbps)
1x 2.5 mm headphone jack
micro-SD slot
SD slot
- Cable length
0 cm
- Factory colour
Grey
- Width
77 mm
- Height
18 mm
- Depth
780 mm
- Weight
0.711 kg
- Dim
(W x H x D) 77 x 18 x 780 mm
- Cable design
Round
- Version
Cable
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Cable use
C13/C14 appliances
- Max. output current
2 A
- Output voltage
12 V
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100-240 V
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Headphone outputs
1
- DC-in jack
yes
- Card reader integrated
yes
- User guide
yes
Documents & Downloads
Datasheet
Datasheet 3381636 Delock USB-C® docking station 87772
User & Safety Instructions
User & Safety Instructions 3381636 Delock USB-C® docking station 87772
Description
Multi-stream Transport (MST)
The product is an MST hub and supports the advanced desktop configuration of DisplayPort. This allows several monitors to be combined to one large display. The maximum resolution of simultaneous replay on two or three monitors depends on the system and the connected hardware.
USB Power delivery (USB PD 3.0) support up to 85 watt
The docking station has a USB Type-C™ Power delivery port, which can be used to connect the notebook or tablet power supply to charge it.
Base
The Delock docking station can be operated either horizontally or vertically. A base is included in the delivery for vertical operation.
Delock USB Type-C™ DP 1.4 docking station Triple 4K display
This text is machine translated.
Features
- small alsul
- Small allliconnections:less than/li
- smaller than/ul
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) USB Type-C™ connector
- 1 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket - battery charging
- Specification BC1.2
- 2 x SuperSpeed USB (USB 3.2 1st Gen 1) Type A socket
- 1 x HDMI-A socket
- 2 x DisplayPort socket
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x Headset 3.5 mm 4 pin jack socket
- 1 x SD slot
- 1 x Micro SD Slot
- 1 x DC power jack
- small alsul
- Less alsliMaximum resolution (depending on the system and the connected hardware):less than/li
- smaller than/ul
- With DSC:
- small alstable border= 1″ "cell space=0"
- small alstbody
- smaller alstr
- Smaller alstdSingle display smaller than/td
- Less alstdHDMI: 3840 x 2160 @ 60 Hz
- DP: 5120 x 2880 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdDual display SSTsmaller than/td
- Less alstdHDMI + DP: 2 x 3840 x 2160 @ 60 Hz
- DP + DP: 2 x 5120 x 2880 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdTriple display SSTsmaller than/td
- Less alstdHDMI + 2 x DP: 3 x 3840 x 2160 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdDual display MSTsmaller than/td
- Less alstdHDMI + DP: 2 x 3840 x 2160 @ 60 Hz
- DP + DP: 2 x 3840 x 2160 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdTriple display MSTsmaller than/td
- Less alstdHDMI + 2 x DP: 3840 x 2160 @ 60 Hz + 2 x 3840 x 2160 @ 30 Hz less than/td
- less than/tr
- less than/tbody
- smaller than/table
- Without DSC:
- small alstable border= 1″ "cell space=0"
- small alstbody
- smaller alstr
- Smaller alstdSingle display smaller than/td
- Less alstdHDMI: 3840 x 2160 @ 60 Hz
- DP: 3840 x 2160 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdDual display SSTsmaller than/td
- Less alstdHDMI + DP: 2 x 3840 x 2160 @ 60 Hz
- DP + DP: 2 x 3840 x 2160 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdTriple display SSTsmaller than/td
- Less alstdHDMI + 2 x DP: 3 x 3840 x 2160 @ 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdDual display MSTsmaller than/td
- Less alstdHDMI + DP: 2 x 3840 x 2160 @ 30 Hz
- DP + DP: 2 x 3840 x 2160 @ 30 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdTriple display MSTsmaller than/td
- Less alstdHDMI + 2 x DP: 3840 x 2160 @ 30 Hz + 2 x 1920 x 1080 @ 60 Hz less than/td
- less than/tr
- less than/tbody
- smaller than/table
- small alsul
- Small allliTransmission of audio and video signal less than/li
- Smaller alsliFunctions: Mirroring or extension (depending on the operating system) less than/li
- Smaller alsliSupports HDCP 1.4smaller than/li
- Smaller alsliSupports HDRless than/li
- Small alslioutput power for host: Max. 85 Wsmaller than/li
- Smaller alsliColor: Less gray than/li
- Smaller than dimensions (LxWxH): Approx. 180 x 77 x 18 mmless than/li
- smaller than/ul
System requirements
- Android 9.0 or higher
IPad Pro (2018)
Mac OS X 10.15.5 or higher
Windows 8.1/8.1-64/10/10-64/11
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or MIT
A free Thunderbolt™ 3 port






