
Delock 87865 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB 3.2 1st Gen, USB-C®, HDMI®, LAN (10/100/1000 Mbps)
- No. of supported monitors:
- Maximum resolution: 7680 x 4320 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Data transfer rate 40 Gbps
- HD type 8K Ultra HD
- Sustainability Compliance: Yes
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 3.2 1st Gen
USB-C®
HDMI®
LAN (10/100/1000 Mbps)
- Interfaces
2x USB-C®
2x USB 3.2 2nd Gen (USB 3.1)
1x HDMI
1x LAN (10/100/1000 Mbps)
- Resolution (max.)
7680 x 4320 p
- Cable length
25 cm
- Factory colour
Black
Grey
- Width
300 mm
- Height
180 mm
- Depth
1420 mm
- Weight
0.152
- Dim
(W x H x D) 300 x 180 x 1420 mm
- Cable design
Round
- Version
Cable
- Frame rate
60 Hz
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Cable use
C13/C14 appliances
- Supported OS
iPadOS
- HDR support
Yes
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
100 W
- Manual
yes
- HDCP
yes
- Maximum digital resolution
7680 x 4320 p
- Plug and Play
yes
- Charging function
yes
Documents & Downloads
Datasheet
Datasheet 3382150 Delock USB-C® docking station 87865
User & Safety Instructions
User & Safety Instructions 3382150 Delock USB-C® docking station 87865
Description
Small stable helper
Due to its small size and sturdy housing, this Delock docking station is especially suitable for traveling. It can easily be packed in the case together with a notebook or tablet and used if required.
This text is machine translated.
Features
- Connections:
- 1 x USB 40 Gbps USB Type-C™ connector
- 2 x USB 10 Gbps Type-A socket
- 1 x USB 10 Gbps USB Type-C™ jack
- 1 x HDMI socket
- 1 x 2.5 Gigabit LAN RJ45 socket
- 1 x USB Type-C™ PD socket (power supply)
- Maximum resolution (depending on system and connected hardware):
- With DSC 7680 x 4320 @ 60 Hz
- Without DSC: 7680 x 4320 @ 30 Hz
- Transmission of audio and video signals
- Supports HDCP 1.4 and 2.2
- Supports HDR
- Input power PD Port: 100 W, 15 W are used for the docking station
- Power output for host: Max. 85 W.
- Metal housing
- Cable length without connections: Approx. 25 cm
- Colour: grey
- Dim. (LxWxH): Approx. 142 x 30 x 18 mm
System requirements
- Linux Kernel 5.15 or later
Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
IPad Air (4. Next generation) or higher
IPad Pro (3) Next generation) or higher
Surface Pro 7
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port




