
Highlights & Details
Delock 87895 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB 3.2 1st Gen, HDMI®, LAN (10/100/1000 Mbps), SD, microSD
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Data transfer rate 5 Gbps
- HD type 4K Ultra HD
- Sustainability Compliance: Yes
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB 3.2 1st Gen
HDMI®
LAN (10/100/1000 Mbps)
SD
microSD
- Interfaces
1x USB-C®
4x USB 3.2 1st Gen (USB 3.0)
1x HDMI
1x LAN (10/100/1000 Mbps)
micro-SD slot
SD slot
- Resolution (max.)
3840 x 2160 p
- Cable length
0.2 m
- Factory colour
Black
Grey
- Width
41 mm
- Height
16 mm
- Depth
2820 mm
- Weight
220 g
- Dim
(W x H x D) 41 x 16 x 2820 mm
- Cable design
Round
- Version
Cable
- Frame rate
60 Hz
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Cable use
C13/C14 appliances
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Microphone in
no
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
85 W
- Manual
yes
- HDCP
yes
- Maximum digital resolution
3840 x 2160 p
- Plug and Play
yes
- Charging function
yes
Documents & Downloads
Datasheet
Datasheet 3384036 Delock USB-C® docking station 87895
User & Safety Instructions
User & Safety Instructions 3384036 Delock USB-C® docking station 87895
Description
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ socket
- 1 x USB Type-C™ connector (power supply)
- 4 x USB 5 Gbps Type-A socket
- 1 x HDMI socket
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x SD / SDHC / SDXC / MMC slot
- 1 x Micro SD/SDHC/SDXC Slot
- Resolution up to 3840 x 2160 @ 60 Hz
- (Depending on the system and the connected hardware)
- Transmission of audio and video signals
- Two memory cards can be operated at the same time
- Data can be transferred directly between two connected memory cards
- scanned.
- USB Power delivery (PD) 3.0
- Supports HDCP 1.4
- Power output for host: Max. 85 W.
- 1 x LED display
- Metal housing
- Colour: grey
- Dim. (LxWxH): Approx. 282 x 41 x 16 mm
System requirements
- Mac OS X 12.4 or higher
Windows 8.1/8.1-64/10/10-64/11
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or MIT
A free Thunderbolt™ 3 port




