
Highlights & Details
Delock 88017 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB 3.2 1st Gen, HDMI®, Jack socket 3.5 mm, SD, microSD
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
- Other operating systems support: ChromeOS
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB 3.2 1st Gen
HDMI®
Jack socket 3.5 mm
SD
microSD
- Interfaces
2x USB-C®
1x HDMI
2x USB 3.2 1st Gen (USB 3.0)
1x 2.5 mm headphone jack
micro-SD slot
SD slot
- Resolution (max.)
3840 x 2160 p
- Cable length
24 cm
- Factory colour
Grey
- Width
100 mm
- Height
15 mm
- Depth
150 mm
- Weight
316 g
- Dim
(W x H x D) 100 x 15 x 150 mm
- Cable design
Round
- Version
Cable
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
3
- USB 2.0 ports quantity
2
- Headphone outputs
1
- Maximum notebook screen size compatibility
35.6 cm (14")
- Card reader integrated
yes
- Manual
yes
- HDCP
yes
- Maximum digital resolution
3840 x 2160 p
- Power cable length
0.24 m
Documents & Downloads
Datasheet
Datasheet 3382151 Delock USB-C® docking station 88017
User & Safety Instructions
User & Safety Instructions 3382151 Delock USB-C® docking station 88017
Description
USB Power delivery (USB PD 3.0) support up to 60 watt
The docking station has a USB Type-C™ Power delivery port. If this port is connected with the power supply of the laptop or tablet, the host device is charged with up to 60 watt during operation.
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector
- 1 x USB 5 Gbps USB Type-C™ jack
- 2 x USB 5 Gbps Type-A socket
- 1 x HDMI socket
- 1 x USB Type-C™ connector (power supply)
- 1 x Headset 3.5 mm 4 pin jack socket
- 1 x SD slot
- 1 x Micro SD Slot
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
- Transmission of audio and video signals
- Output power: 1 x USB Type-C™ socket max. 60 W
- Supports HDCP
- Metal housing
- Colour: grey
- Weight approx. 316 g
- Dimensions: Diameter approx. 120 mm, height approx. 15 mm
- Cable length without connections: Approx. 24 cm
- For notebooks or tablets up to 14″
System requirements
- Android 11.0 or higher
Chrome OS
IPad Air (4. Next generation) or higher
IPad Pro (2018)
Mac OS X 12.4 or higher
Windows 10/10-64/11
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 port







