
Highlights & Details
Delock 88050 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB 3.2 1st Gen, HDMI®, DisplayPort, Jack socket 3.5 mm, LAN (10/100/1000 Mbps), SD, microSD
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB 3.2 1st Gen
HDMI®
DisplayPort
Jack socket 3.5 mm
LAN (10/100/1000 Mbps)
SD
microSD
- Interfaces
1x USB-C®
4x USB 3.2 1st Gen (USB 3.0)
1x HDMI
1x DisplayPort
1x HDMI
1x LAN (10/100/1000 Mbps)
1x 2.5 mm headphone jack
micro-SD slot
SD slot
- Factory colour
Black
- Width
76 mm
- Height
19 mm
- Depth
304 mm
- Weight
1140 g
- Dim
(W x H x D) 76 x 19 x 304 mm
- Cable design
Round
- Version
Cable
- Screen size diagonal (inches)
1 inch
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Keyboard layout
German, QWERTZ
- Cable use
C13/C14 appliances
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- USB 2.0 ports quantity
4
- Headphone outputs
1
- Card reader integrated
yes
- Manual
yes
Documents & Downloads
Datasheet
Datasheet 3382146 Delock USB-C® docking station 88050
User & Safety Instructions
User & Safety Instructions 3382146 Delock USB-C® docking station 88050
Description
The maximum resolution of 4K on all ports is guaranteed, regardless of the operating system. The DisplayLink® Graphic Chipset makes it possible to use mirrored and extended screen functions under Windows and Mac OS operating systems. The host device is charged with up to 80 watt during operation via the power supply connected to the docking station.
Use under the notebook
Due to the elongated, slim shape, the docking station is perfectly suitable for working under the laptop, like the MacBook. Thereby, the increase of the Notebook serves for better comfort while working, as well as for better cooling of the Notebook.
This text is machine translated.
Features
- Smaller than/div ports: Smaller than/div
- 1 x USB Type-C™ socket
- 1 x DisplayPort connector (DisplayLink®)
- 1 x HDMI sockets (DisplayLink®)
- 1 x HDMI socket (DP Alt Mode)
- 4 x USB 5 Gbps Type-A socket
- 1 x USB 5 Gbps USB Type-C™ jack
- 1 x USB type A socket 5 V / 2.4 A - Battery charging specification BC1.2
- 1 x Headset 3.5 mm 4 pin jack socket
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x SD slot
- 1 x Micro SD Slot
- 1 x DC 20 V power connection
- Maximum resolution (depending on system and connected hardware):
- Host Type-C™ DP Alt Mode:
- small alstable border= 1″ "cell space=0"
- small alstbody
- smaller alstr
- less than/td
- Less alstd HDMI 1 (DP old mode) less than/td
- Less alstd HDMI 2 (Displaylink) less than/td
- Small alstd DisplayPort
- (DisplayLink) less than/td
- less than/tr
- smaller alstr
- Less alstd rowspan= 3 'Single display less than/td
- Less than alstd style= text-align:center "4K / 30 Hz less than/td
- small alstd style= text align:center less than/td
- small alstd style= text align:center less than/td
- less than/tr
- smaller alstr
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- small alstd style= text align:center less than/td
- less than/tr
- smaller alstr
- small alstd style= text align:center less than/td
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- less than/tr
- smaller alstr
- Less alstd rowspan= 3 'Dual Display less than/td
- Less than alstd style= text-align:center "4K / 30 Hz less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- small alstd style= text align:center less than/td
- less than/tr
- smaller alstr
- Less than alstd style= text-align:center "4K / 30 Hz less than/td
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- less than/tr
- smaller alstr
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- less than/tr
- smaller alstr
- Small alstdTriple display smaller than/td
- Less than alstd style= text-align:center "4K / 30 Hz less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- less than/tr
- less than/tbody
- smaller than/table
- Host without DP Alt Mode:
- small alstable border= 1″ "cell space=0"
- small alstbody
- smaller alstr
- less than/td
- Less alstd HDMI 1 (DP old mode) less than/td
- Less alstd HDMI 2 (Displaylink) less than/td
- Small alstd DisplayPort
- (DisplayLink) less than/td
- less than/tr
- smaller alstr
- Less alstd rowspan= 2 'Single display less than/td
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- small alstd style= text align:center less than/td
- less than/tr
- smaller alstr
- small alstd style= text align:center less than/td
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- less than/tr
- smaller alstr
- Smaller alstdDual display smaller than/td
- small alstd style= text align:center less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- Less than alstd style= text-align:center "4K / 60 Hz less than/td
- less than/tr
- less than/tbody
- smaller than/table
- Transmission of audio and video signals
- Functions: Mirror or expand
- Two memory cards can be operated at the same time
- Input power: 120 W, 40 W are used for the docking station
- Power output for host: Max. 80 W.
- 1 x LED display
- 1 x on/off switch
- Colour, black
- Fuse socket (Kensington lock) for safety cable
- Dim. (LxWxH): Approx. 304 x 76 x 19 mm
System requirements
- Mac OS X 12.4 or higher
Windows 10/10-64/11
A free USB Type-C™ connector (DisplayLink®) or
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port




