
Highlights & Details
Delock 88051 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): DisplayPort, HDMI®, USB-C®, USB 3.2 1st Gen, Jack socket 3.5 mm, LAN (10/100/1000 Mbps), SD
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
DisplayPort
HDMI®
USB-C®
USB 3.2 1st Gen
Jack socket 3.5 mm
LAN (10/100/1000 Mbps)
SD
- Interfaces
1x USB-C®
3x HDMI
4x USB 3.2 1st Gen (USB 3.0)
1x USB-C®
1x 2.5 mm headphone jack
1x LAN (10/100/1000 Mbps)
SD slot
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
1 m
- Factory colour
Black
- Width
94 mm
- Height
35 mm
- Depth
195 mm
- Weight
1500 g
- Dim
(W x H x D) 94 x 35 x 195 mm
- Cable design
Round
- Version
Cable
- Frame rate
60 Hz
- No. of DisplayPort
3 x
- No. of HDMI ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cable use
C13/C14 appliances
- Connection type
USB 3.2 Gen 2 (USB 3.1)
- Max. output current
6.75 A
- Output voltage
20 V
- 10/100/1000 Mbps ports
1 x
- PSU power
135 W
- Power supply (details)
100 - 240 V
- Compatible with
Jede Marke
- UKCA
yes
- Ethernet LAN
yes
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- Microphone in
yes
- DC-in jack
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
96 W
- Manual
yes
- Maximum digital resolution
3840 x 2160 p
- Plug and Play
yes
- Power cable length
1.8 m
- Charging function
yes
Documents & Downloads
Datasheet
Datasheet 3383742 Delock USB-C® docking station 88051
User & Safety Instructions
User & Safety Instructions 3383742 Delock USB-C® docking station 88051
Description
The maximum resolution of 4K on all ports is guaranteed, regardless of the operating system. The DisplayLink® Graphic Chipset makes it possible to use mirrored and extended screen functions under Windows and Mac OS operating systems. The host device is charged with up to 96 watt during operation via the power supply connected to the docking station.
Base
Due to the vertical installation, the Delock docking station takes up less space on the desk.
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ socket
- 1 x DisplayPort socket (DP Alt Mode)
- 2 x DisplayPort connector (DisplayLink®)
- 1 x HDMI socket (DP Alt Mode)
- 2 x HDMI sockets (DisplayLink®)
- 4 x USB 5 Gbps Type-A socket
- 1 x USB 10 Gbps USB Type-C™ jack
- 1 x microphone 3.5 mm jack
- 1 x Loudspeaker 3.5 mm jack
- 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
- 1 x SD slot
- 1 x DC 20 V power connection
- Maximum resolution (depending on system and connected hardware):
- Host USB Type C™ DP Alt Mode 3 x 4K / 60 Hz
- Host without DP old mode: 2 x 4K/60 Hz
- Transmission of audio and video signals
- Functions: Mirror or expand
- Input power: 135 W, 39 W are used for the docking station
- Power output for host: Max. 96 W.
- 1 x LED display
- Colour, black
- Dimensions without stand (LxWxH): Approx. 195 x 94 x 35 mm
System requirements
- Mac OS X 12.4 or higher
Windows 10/10-64/11
A free USB Type-C™ connector (DisplayLink®) or
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port







