
Highlights & Details
Delock 88199 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C®, USB 3.2 1st Gen, HDMI®, Jack socket 3.5 mm, SD, microSD
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C®
USB 3.2 1st Gen
HDMI®
Jack socket 3.5 mm
SD
microSD
- Interfaces
2x USB-C®
1x HDMI
2x USB 3.2 1st Gen (USB 3.0)
1x 2.5 mm headphone jack
micro-SD slot
SD slot
- Resolution (max.)
3840 x 2160 p
- Cable length
24 cm
- Factory colour
Grey
- Width
70 mm
- Height
28 mm
- Depth
138 mm
- Weight
316 g
- Dim
(W x H x D) 70 x 28 x 138 mm
- Cable design
Round
- Version
Cable
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Cable use
C13/C14 appliances
- Connections
RJ45 connector
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
- Ethernet LAN
no
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Headphone outputs
1
- Microphone in
yes
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
60 W
- Manual
yes
- HDCP
yes
- Maximum digital resolution
3840 x 2160 p
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3383049 Delock USB-C® docking station 88199
User & Safety Instructions
User & Safety Instructions 3383049 Delock USB-C® docking station 88199
Description
USB Power delivery (USB PD 3.0) support up to 60 watt
The docking station has a USB Type-C™ Power delivery port. If this port is connected with the power supply of the laptop or tablet, the host device is charged with up to 60 watt during operation.
This text is machine translated.
Features
- Connections:
- 1 x USB Type-C™ connector
- 1 x USB 5 Gbps USB Type-C™ jack
- 2 x USB 5 Gbps Type-A socket
- 1 x HDMI socket
- 1 x USB Type-C™ connector (power supply)
- 1 x Headset 3.5 mm 4 pin jack socket
- 1 x SD slot
- 1 x Micro SD Slot
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
- Transmission of audio and video signals
- Output power: 1 x USB Type-C™ socket max. 60 W
- Supports HDCP
- Metal housing
- Colour: grey
- Weight approx. 316 g
- Dim. (LxWxH): Approx. 138 x 70 x 28 mm
- Cable length without connections: Approx. 24 cm
- For notebooks or tablets up to 14″
System requirements
- Android 11.0 or higher
Chrome OS
IPad Air (4. Next generation) or higher
IPad Pro (2018)
Mac OS X 12.4 or higher
Windows 10/10-64/11
Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 port







