Description
The Delock adapter adds a network interface to a PC or notebook through the USB Type-C™ connector. In addition, the adapter can be operated via a Thunderbolt™ 3 interface.
Through its small dimensions the adapter is to be transported space-saving and can be used practically everywhere.
Technical data
Connections:
1 x USB 5 Gbps USB Type-C™ connector
1 x Gigabit LAN RJ45 socket
ASIX AX88179A chipset
SuperSpeed USB - 5 Gbps specification
Data transfer rates:
Ethernet up to 10 Mbps (half/full duplex)
Fast Ethernet up to 100 Mbps (half/full duplex)
Gigabit Ethernet up to 1000 Mbps (half/full duplex)
Compatible with:
IEEE 802.3 10BASE-T
IEEE 802.3u 100Base-TX
IEEE 802.3ab 1000BASE-T
Supports Auto MDI-X (automatic detection of standard or crossover network cables)
Supports IEEE 802.3az (energy-efficient Ethernet)
Supports IEEE 802.1Q virtual LAN (VLAN)
Support of full duplex with IEEE 802.3x flow control and half duplex operation with back pressure
Supports 4k Jumbo frames
LED display for connection and activity
USB bus Power
Colour, black
Cable length without connections: Approx. 9 cm
Dim. (LxWxH): Approx. 40 x 20 x 19 mm
System requirements
Linux Kernel 3.10 or later
Mac OS X 10.9 or higher
Windows 8.1/8.1-64/10/10-64/11
Notebook or tablet with a free USB Type C™ or Thunderbolt™ 3 port
Package contents
USB Type-C Gigabit LAN Adapter
User manual
Packaging
Retail box
This text is machine translated.