
Delock USB Cable Mini DisplayPort plug, DVI-D 24+1-pin plug 2 m White 82918 gold plated connectors DisplayPort cable
Technical specifications
- Connection 1: Mini DisplayPort
- Product type
DisplayPort cable
- Connection type
USB
- Version
Cable
- Connection type
Mini DisplayPort to DVI 24+1-pin
- Connections
Mini DisplayPort plug
DVI-D 24+1-pin plug
- DisplayPort version
DisplayPort 1.1
- Connector version
straight
- Cable version
DVI-D Dual Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Max. frequency
60 Hz
- Cable length
2 m
- Factory colour
White
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
32 AWG
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3378377 Delock USB Cable Mini DisplayPort plug, DVI-D 24+1-pin plug 2 m White 82918 gold plated connectors DisplayPort cable
Description
This text is machine translated.
Features
- Connections: Mini DisplayPort 20 pin plug > DVI-D (Dual link) 24+1 plug
- Mini DisplayPort 1.1a Specification
- DVI connection with screws
- Signal: Mini DP > DVI
- Wire cross-section 32 AWG
- Contacts with gold plating
- Resolution up to 1920 x 1200 @ 60 Hz (depending on your monitor and system)
- Cable length approx. 2 m
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




