
Delock USB cable USB 2.0 PoweredUSB 24V plug, USB-B plug, Hosiden Mini DIN 3-pin plug 2.00 m Black double shielding 8548
EAN:
Part number:
Item no:
Highlights & Details
PoweredUSB cable plug 24 V-USB type B plug + S-Video Mini-DIN 3 Pin Plug 2m for POS printer and terminals
- PoweredUSB plug 24 V-USB type B plug + S-Video Mini-DIN 3-pin power plug
- PoweredUSB specification
- Voltage: 24 V
- Wire cross-section: 26 AWG data cable / 20 AWG power line
- Cable diameter: approx. 6.5 mm
- Cable is double-shielded
- Data transfer rate up to 480 Mbps
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
PoweredUSB 12V to PoweredUSB 12V
- Connections
PoweredUSB 24V plug
USB-B plug
Hosiden Mini DIN 3-pin plug
- Factory colour
Black
- Cable length
2.00 m
- Signal flow
Bidirectional (A↔B)
- Cable features
double shielding
26/20
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Connection type
USB
- Cable type
USB cable
- Type A
USB 24V connector
- Type B
USB 2.0 connector B
Mini DIN plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
Current
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881125 Delock USB cable USB 2.0 PoweredUSB 24V plug, USB-B plug, Hosiden Mini DIN 3-pin plug 2.00 m Black double shielding 8548
Description
This PoweredUSB cable by Delock serves to connect a device with a USB type-B socket and S-Video Mini-DIN 3-pin power socket on a PC or hub with PoweredUSB 24V socket. It is suitable for connection of various POS devices such as printers and terminals, e.g. from Epson or Toshiba. The cable is used both the data transfer as well as the power supply of the connected device.
This text is machine translated.
This text is machine translated.









