
Delock Cable for USB 2.0 type A plug - USB 2.0 type A plug 0.5 m black
Highlights & Details
- USB 2.0 type A plug - USB 2.0 type A plug
- 1x ferrite core
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A plug
- Factory colour
Black
- Cable length
0.50 m
- Cable features
incl. ferrite core
28/24
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 connector A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
C13/C14 appliances
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881029 Delock USB cable USB 2.0 USB-A plug, USB-A plug 0.50 m Black incl. ferrite core 84888
User & Safety Instructions
User & Safety Instructions 1881029 Delock USB cable USB 2.0 USB-A plug, USB-A plug 0.50 m Black incl. ferrite core 84888
Description
This USB cable by Delock enables the connection between devices with a USB type-A connection and a PC or a notebook with a free USB port.
This text is machine translated.
This text is machine translated.
Features
- Wire cross-section: 28 AWG data cable / 24AWG power line
- Cable diameter: approx. 4 mm
- Cable is double-shielded
- Data transfer rate up to 480 Mb/s











