Description
This USB 2.0 cable of Delock can be connected to an active USB port and serves for extension of the USB interface around 15 m. By plugging a further 15 m extension, the cable can be expanded by up to 30 m. The higher cross-section of the power cable and data cable ensures a reliable connection even with this length when connecting the devices.
Technical data
Connections:
1 x USB 2.0 Type-A connector >
1 x USB 2.0 type A socket
FE 1.1 chipset
Data transfer rate of up to 480 Mbps
For connecting to an active USB port
Wire cross-section:
26 AWG Data cable
22 AWG power line
Extension of up to 2 x 15 m cable is possible
Connections: Gold-plated
Current: Up to max. 500 mA
Cable length: approx. 15 m
System requirements
Linux Kernel 3.2 or later
Mac OS X 10.9 or higher
Windows Vista/Vista-64/7/7-64/8.1/8.1-64/10/10-64/11
PC or notebook with a free active USB type A port
Package contents
USB 2.0 extension cable, 15 m
Packaging
Retail box
This text is machine translated.