Description
This USB 2.0 cable by Delock can be connected to an active USB port and is used for extending the USB interface by 20 m. By plugging a further 20 m extension, the cable can be extended by up to 40 m. The higher cross-section of the power cable and data cable ensures a reliable connection even with this length when connecting your devices.
Technical data
Connections:
1 x USB 2.0 Type-A connector >
1 x USB 2.0 type A socket
FE 1.1 chipset
Data transfer rate of up to 480 Mbps
For connecting to an active USB port
Wire cross-section:
26 AWG Data cable
22 AWG power line
Extension of up to 2 x 20 m cable is possible
Contacts with gold plating
Current: Up to max. 500 mA
Cable length approx. 20 m
System requirements
Windows Vista/Vista-64/7/7-64/8/8-64/10/8.1-64/8.1/10-64/11, Mac OS 10.9, Linux Kernel 3.2
PC or notebook with a free active USB type A port
Package contents
USB 2.0 extension cable, 20 m
Packaging
Retail box
This text is machine translated.