
Number
Delock EASY-USB cable with both sided plug
Highlights & Details
- USB 2.0 type A plug to USB 2.0 Type A socket on both sides
- USB-A connector can be used on both sides
- Gold plated contacts
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
5.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Duplex use connector
gold plated connectors
UL-approved
28/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1007861 Delock USB cable USB 2.0 USB-A plug, USB-A socket 5.00 m Black Duplex use connector, gold plated connectors, UL-approved
Information
Information 1007861 Delock USB cable USB 2.0 USB-A plug, USB-A socket 5.00 m Black Duplex use connector, gold plated connectors, UL-approved
Description
This text is machine translated.
Features
- Wire cross-section: 24 AWG power line and 28 AWG Data Cable
System requirements
- PC or Notebook with a free USB Type A port













