Quick guide
This USB cable from Delock allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB Type-C™ or USB Type-A port. The integrated chipset supports the PD 3.1 function for faster charging with a charge power of up to 140 W.
Display
A special feature of this cable is the power display, which shows the current charging power.
Extensive connection options
Because of the specially designed adapter, the Delock cable can be quickly and easily connected to the USB Type-A port. Thus it can be connected without any problem with new devices with USB Type-C™ socket and older devices, which have only one USB Type-A connection. The adapter is located directly on the cable and therefore cannot be removed.
Quality and performance
The cable is, due to its robust textile cover and strong strain relief, very durable and durable. The high wire cross-section of the power line of 20 AWG also supports a stable power supply up to 5 A.
This text is machine translated.