
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Connection cable
- Connections
USB-A plug
USB Micro-B plug
- Factory colour
Black
- Cable length
2.00 m
- Cable features
gold plated connectors
32 AWG
- Cable design
Round
- Connector version
push-fit
- Transfer rate (max.)
480 MBit/s
- Connection type
USB 2.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3378685 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 2.00 m Black gold plated connectors 83850
User & Safety Instructions
User & Safety Instructions 3378685 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 2.00 m Black gold plated connectors 83850
Description
Description
This cable from Delock, with EASY-USB type A and EASY-USB micro-B plug, can be plugged into the corresponding USB socket in either direction. Thus the plugs can be used on both sides and facilitate the insertion.
Technical data
Connections:
1 x USB 2.0 type A connector on both sides >
1 x USB 2.0 type Micro-B connector on both sides
USB-A plug and micro USB plug can be used on both sides
Wire section:
32 AWG Data cable
24 AWG power line
Cable diameter: Approx. 2.6 mm
Contacts with gold plating
Colour, black
Length including connections: Approx. 2 m.
System requirements
PC or notebook with a free USB type A port
Device with USB 2.0 type micro-B port
Package contents
Cable
Packaging
Resealable bag
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)