
Extension cable USB 3.0 type A plug - USB 3.0 Type A socket 3.0 m black
Highlights & Details
- USB 3.0 type A plug - USB 3.0 Type A socket
- Wire cross-section: 28 AWG data cable / 24AWG power line
- Cable diameter: approx. 5.5 mm
- Copper wire
- Contacts with gold plating
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
3.00 m
- Cable features
gold plated connectors
28/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Video transmission possible
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881063 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 3.00 m Black gold plated connectors 85057
User & Safety Instructions
User & Safety Instructions 1881063 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 3.00 m Black gold plated connectors 85057
Description
This text is machine translated.







