
USB 3.0 cable plug-A on plug-B 1m
Highlights & Details
- USB 3.0 A plug to USB 3.0-B plug
- USB 1.1 / 2.0 backwards compatibility
- Data transfer rate of up to 5 GB/s (Super Speed)
- Contacts with gold and red metal housing
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Red
Black
- Cable length
1.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
UL-approved
28/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector B (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Keyboard layout
German, QWERTZ, Macintosh
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 649861 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.00 m Red, Black gold plated connectors, UL-approved 82756
User & Safety Instructions
User & Safety Instructions 649861 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.00 m Red, Black gold plated connectors, UL-approved 82756
Description
This text is machine translated.
Features
- 24 AWG wire cross-section: 28 AWG Data Cable, Power Line
- Copper wire
- Cable is double-shielded
- Snap-protection on the plug-in transition



