This USB cable by Delock enables the connection between devices with a USB Type-A connection, such as an external HDD, and a PC or laptop with a USB Type-C port. The coaxial cables provide for an interference-free data transfer up to 10 Gbps.
- Connections: SuperSpeed USB 10Gbps (USB 3.1 Gen 2) USB Type-C connector - SuperSpeed USB 10Gbps (USB 3.1 Gen 2) Type-A connector.
- Host = USB Type-C; Device = USB Type A.
- Wire cross-section: 32 AWG data line, 26 AWG power line.
- Resistance: 5.1 kΩ.
- Cable diameter: Approx. 4 mm.
- Conductor: 4 x coaxial for SuperSpeed USB, 1 x twisted pair for USB 2.0.
- Contacts with gold plating.
- Data transfer rate up to SuperSpeed USB 10 Gbps.
- Colour: Black.
- Length including connections: Approx. 1m.
System requirements
- PC or laptop with a free USB Type-C port.
- Device with USB type-A port.
Package contents
- USB cable.
Packaging
- Poly bag.
This text is machine translated.