This USB cable from Delock allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB Type-C™ port.
Active optical cable
This active optical cable uses fiber optic cables to transmit high-speed signals. Compared to traditional copper cables, it is softer, thinner, lighter and can transmit signals without loss over longer distances.
DisplayPort 1.4 with 2 lanes
The cable is suitable for connecting a USB-C™ monitor with a resolution up to 4K Ultra HD (3840 x 2160 @ 144 Hz) to a computer with USB-C™ interface and DisplayPort Alternate Mode support.
USB 3.2 Gen 2 with 10 Gbps
The active optical cable enables data transfer rates of up to 10 Gbps when connecting USB 3.2 Gen 2 compatible devices. Of course, USB 2.0 devices can also be connected.
USB Power delivery support up to 60 watt
Through the support of the USB Power delivery standards connected devices can be supplied with power, up to 60 W (20 V / 3 A) are possible.
Note
This cable is only compatible with DisplayPort (DP Alt-Mode) devices and not with Thunderbolt™ devices.
This text is machine translated.