
Highlights & Details
Delock PoweredUSB cable plug 12 V to DC 5.5 x 2.5 mm plug 1 m
- 1 m).
- USB Straight Male
- DC 5.5 Straight Male
- Black
Technical specifications
- Connection1 Form factor: Straight
- Connection2 Form factor: Straight
- Product type
USB power cable
- Version
Cable
- Connections
PoweredUSB 12V plug
5.5mm DC plug
- Factory colour
Black
- Cable length
1.00 m
- Cable features
PVC coating
double shielding
20 AWG
- Cable design
Round
- Connector version
push-fit
- Connection type
USB
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3379622 Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black PVC coating, double shielding 80495
User & Safety Instructions
User & Safety Instructions 3379622 Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black PVC coating, double shielding 80495
Description
Description
This PoweredUSB cable Delock serves as a power supply to a device with a DC 5.5 x 2.1 mm socket via a PC or hub with a PoweredUSB 12 V socket.
Technical data
Connections:
1 x PoweredUSB plug 12 V
1 x DC 5.5 x 2.5 mm plug
PoweredUSB specification
Voltage: 12 V
Wire cross-section 20 AWG
Cable diameter: Approx. 4.2 mm
Cable double shielded
Cable sheath material PVC
Colour, black
Length including connections: Approx. 1 m.
Package contents
PoweredUSB cable
Packaging
Resealable bag
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)