
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB power cable
Connection cable
PoweredUSB 12V to PoweredUSB 12V
PoweredUSB 12V plug
PoweredUSB 12V socket
Black
2.00 m
Unidirectional (A→B)
Round
90-degree
USB 2.0
USB cable
Current
12 V
12 V
yes
User & Safety Instructions 3379665 Delock USB power cable PoweredUSB 12V plug, PoweredUSB 12V socket 2.00 m Black 85981
The necessary accessories are required to use the article as described.