
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB power cable
Connection cable
PoweredUSB 24V to PoweredUSB 24V
PoweredUSB 24V plug
PoweredUSB 24V socket
Black
2.00 m
Unidirectional (A→B)
Round
90-degree
USB
USB cable
Current
24 V
24 V
yes
User & Safety Instructions 3379670 Delock USB power cable PoweredUSB 24V plug, PoweredUSB 24V socket 2.00 m Black 85986