
Number
Delock 62460 VGA / USB / HDMI Adapter [1x VGA plug, USB 2.0 connector A - 1x HDMI socket] White 25.00 cm
Highlights & Details
- VGA + USB 2.0 (Audio transmission + power supply) to HDMI 19 pin socket
- Resolution up to 1920 x 1080 @ 60 Hz (depending on your monitor and your system)
- Supports CEC
- Hot Plug
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
VGA
USB
HDMI
- No. of A connectors
1 x
- Type A
VGA plug
USB 2.0 connector A
- No. of B connections
1 x
- Type B
HDMI socket
- Cable length
25.00 cm
- Factory colour
White
- Video resolution
1920 x 1080 Pixel
- Connector version
straight
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable design
Round
- Cable version
VGA
HDMI High Speed
- Signal flow direction
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1298049 Delock 62460 VGA / USB / HDMI Adapter [1x VGA plug, USB 2.0 connector A - 1x HDMI socket] White 25.00 cm
User & Safety Instructions
User & Safety Instructions 1298049 Delock 62460 VGA / USB / HDMI Adapter [1x VGA plug, USB 2.0 connector A - 1x HDMI socket] White 25.00 cm
Description
This text is machine translated.
System requirements
- Windows 7/7/8.1/8 -64/8/8-64. 1-64, Linux Kernel 3.2



![Delock 62460 VGA / USB / HDMI Adapter [1x VGA plug, USB 2.0 connector A - 1x HDMI socket] White 25.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1298049_RB_00_FB/image.jpg?x=100&y=100)
![Delock 65554 DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black incl. ferrite core 21.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1298085_RB_00_FB/image.jpg?x=100&y=100)