![Delock Wi-Fi aerials Cable [1x SMA plug - 1x SMA socket] 5 m Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381904PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 x
Wi-Fi aerials Cable
SMA plug
1 x
SMA socket
5 m
Black
Wi-Fi aerials
Cable
Round
24 inch
Antenna
Cable
7.5 W
2.5 W
yes
50 Ohm
1 Stück(e)
2.79 mm
Datasheet 3381904 Delock Wi-Fi aerials Cable [1x SMA plug - 1x SMA socket] 5 m Black
User & Safety Instructions 3381904 Delock Wi-Fi aerials Cable [1x SMA plug - 1x SMA socket] 5 m Black