![Delock Wi-Fi aerials Cable [1x SMA socket - 1x IPEX plug] 0.05 m Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003380672PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 x
Wi-Fi aerials Cable
SMA socket
1 x
IPEX plug
0.05 m
Black
Wi-Fi aerials
Cable
Round
24 inch
7.5 W
2.5 W
0.006
yes
50 Ohm
1.13 mm
User & Safety Instructions 3380672 Delock Wi-Fi aerials Cable [1x SMA socket - 1x IPEX plug] 0.05 m Black