
Highlights & Details
Pressure meter HD 402 ST2
- Silicon sensor with high accuracy
- Temperature compensation with excellent linearity, repeatability and stability
- Output signal depending on the version in a digital RS485 Modbus RTU or in a selectable standard analogueue output
- High interference resistance over long distances
Technical specifications
- Consumption below 100 mW at 12 V DC
- Product type
Pressure gauge
- Reading range
250 - 1000 Pa
- Unit of measurement
Pressure
- Pneumatic connection
For hose diameter 5 mm
- Analogue outputs
RS485 Modbus-RTU
- Pick-up time (details)
125 ms (adjustable up to 4 s)
DAkkS standards
- Print resolution
1 Pa
IP67
- Dim
(L x W x H) 44 x 84 x 80 mm
- Features
Wall mount
- Accuracy
0.75 %
- Reading range (max.)
1000 Pa
- Reading range (min.)
250 Pa
- Width
84 mm
- Height
80 mm
- Length
44 mm
Documents & Downloads
Datasheet
Datasheet 2388413 Delta Ohm HD 402 ST2 Pressure gauge Calibrated to (DAkkS standards) Pressure 250 - 1000 Pa Wall mount
User & Safety Instructions
User & Safety Instructions 2388413 Delta Ohm HD 402 ST2 Pressure gauge Calibrated to (DAkkS standards) Pressure 250 - 1000 Pa Wall mount
Description
This text is machine translated.
Features
- Dip switch for setting the measuring ranges (full scale) and units.


