
Number
Total (€ 306.72 / piece)
€ 306.72
plus VAT.
Highlights & Details
Pressure meter HD 402 T1-L
- Silicon sensor with high accuracy
- Temperature compensation with excellent linearity, repeatability and stability
- Output signal depending on the version in a digital RS485 Modbus-RTU or in a selectable standard analog output
- High resistance to interference over large distances
Technical specifications
- Consumption under 1 W at 24 V DC
- Power supply (details)
24V AC or 16 - 40 V DC
- Pneumatic connection
For hose diameter 5mm
- Analogue outputs
4-20 mA,
0-10 VDC
- Pick-up time (details)
125 ms
- Print resolution
0.1 Pa
IP67
- Dim
(L x W x H) 44 x 84 x 80 mm
- Height
80 mm
- Length
44 mm
- Width
84 mm
- Reading range
50 - 250 Pa
Manufacturer's standards (no certificate)
- Unit of measurement
Pressure
- Accuracy
1.5 %
- Reading range (max.)
250 Pa
- Reading range (min.)
50 Pa
- Product type
Pressure gauge
Documents & Downloads
Datasheet
Datasheet 1628188 Delta Ohm HD 402 T1-L Pressure gauge Pressure 50 - 250 Pa
User & Safety Instructions
User & Safety Instructions 1628188 Delta Ohm HD 402 T1-L Pressure gauge Pressure 50 - 250 Pa
Description
Stable and precise pressure transmitter for measuring in non-corrosive gases and dry air. A wide range of applications in the HVAC technology, for example, for the filter monitoring or differential pressure monitoring of clean rooms. Horizontal or vertical mounting.
This text is machine translated.
This text is machine translated.
Features
- DIP switch for setting the measuring ranges (Full Scale) and the units.
Hints
Pressure transmitter with terminal block


