
Deltaco - a nordic brand PB-C1000 Power bank
Highlights & Details
- USB-A and USB-C portCharge two devices at the same timeDigital battery display shows the charging statusSupport for quick charging and USB power deliveryIntegrated protection against overcharging, overcurrent, short-circuit and deep discharge
Technical specifications
- OUTPUT CURRENT USB-A: DC 5 V/3 A, 9 V/2 A OR 12 V/1.5 AOUTPUT CURRENT USB-C: DC 5 V/3 A, 9 V/2 A OR 12 V/1.5 ACharging time: 7 h Micro-USB / 3.5 h USB-C 12 V
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
98 mm
- Width
64 mm
- Connector
USB type A
USB C®
- Height
24 mm
- Operating voltage
USB
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 98 x 64 x 24 mm
- Connector type
Micro USB 1x
USB-C® 1x
Documents & Downloads
Datasheet
Datasheet 2583170 Deltaco - a nordic brand PB-C1000 Power bank 10000 mAh LiPo USB type A, USB C® Black
User & Safety Instructions
User & Safety Instructions 2583170 Deltaco - a nordic brand PB-C1000 Power bank 10000 mAh LiPo USB type A, USB C® Black
Warranty Terms
Warranty Terms 2583170 Deltaco - a nordic brand PB-C1000 Power bank 10000 mAh LiPo USB type A, USB C® Black
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Micro USB cable
- User manual
- This text is machine translated.







