
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
- Number of pins: 37
- Plastic
Technical specifications
- Product type
D-SUB housing
- Number of pins
37
- Case material
Plastic
- Cable outlets
1
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Type
UNC 4-40
- Manufacturer part #
CTL37SUN4
- Cable Ø range
- RoHS-compliant
- Features
+ screw lock
+ strain relief clip
1x cable entry (straight)
- Temperature range
–40° to +85° C. °C
- Type
CTL37SUN4
Documents & Downloads
Datasheet
Datasheet 1969296 Deltron Connectors CTL37SUN4 D-SUB housing Number of pins: 37 Plastic 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1969296 Deltron Connectors CTL37SUN4 D-SUB housing Number of pins: 37 Plastic 180 ° Black 1 pc(s)










