Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
5
3% = € 0.28
€ 8.96
10
5% = € 0.47
€ 8.77
50
10% = € 0.93
€ 8.31
100
20% = € 1.85
€ 7.39
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
- D-SUB socket
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB socket
- Connector type
Socket, straight
- Number of pins
15
- Connection
Soldering
Pins
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
200
- Manufacturer part #
DT 15 SY/2
- Factory colour
White
- Contact material
Copper
- Contact surface
Nickel plated and gold plated
- Test voltage
1000 V
- Temperature range
– 55 °C to + 125 °C
- Type
DT 15 SY/2
Documents & Downloads
Datasheet
Datasheet 1968966 Deltron Connectors DT 15 SY/2 D-SUB socket 180 ° Number of pins: 15 Soldering, Pins 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1968966 Deltron Connectors DT 15 SY/2 D-SUB socket 180 ° Number of pins: 15 Soldering, Pins 1 pc(s)