
Number
Highlights & Details
Denver BTH-235B Over-ear headset
- Wireless freedom: Bluetooth headset with hands-free function.
- Latest technology: Bluetooth version V5.3 for stable connection.
- Long battery life: Up to 12 hours music playback (approx. 200 mAh battery).
- Fast charging: Fully charged in approximately 2 hours via USB Type-C.
- Comfortable control: Integrated control buttons (volume, playback / pause, title change).
- Hands-free: Built-in microphone for clear calls.
- Range: Reliable wireless transmission of up to 10 meters.
- Sound mode: Stereo sound.
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Mobile phone
- Headphone features
Headset
Volume control
Remote control
Battery indicator
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB-C®
3.5 mm jack
10 mm
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
12 h
- Factory colour
Black
- Charging capacity (min.)
0.1 W
- Charging capacity (max.)
0.37 W
- Type
Closed-back
- Bluetooth
5.3
- Call management
Yes
- Headphones model
BTH-235B
- Suitable for
Universal
Smartphone
Notebook
- Headband-type
Overhead
- Earphone type
Over-the-ear
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532401 Denver BTH-235B Over-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo Black Headset, Volume control, Remote c
Description
The Denver BTH-235B is perfect for wireless sound that lasts all day!
Experience maximum freedom of movement and impressive stereo sound with the wireless Bluetooth headset BTH-235B. Fitted with the latest Bluetooth 5.3 technology, enjoy an extremely stable connection at a range of up to 10 meters. The comfortable on or over EAR form factor (depending on the source) provides for wearing comfort, while the long-lasting battery supplies you with music for up to 12 hours. Control calls and music directly at the headphone. The BTH-235B is your perfect companion for music, calls and traveling.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


