
Number
Highlights & Details
Denver BTH-235W On-ear headset
- Elegant design: Stylish design in bright white.
- Wireless headset: Bluetooth headphones with hands-free function.
- Modern Bluetooth version V5.3 for improved stability and range.
- Long playback time: Up to 12 hours continuous music enjoyment.
- Integrated control: Easy control of music and calls on the headphone.
- Quick charging: 200 mAh rechargeable battery, full in just 2 hours.
- Versatile: Wireless transmission distance of 10 meters.
Technical specifications
- Re-charging takes approx. 2 hours
- Product type
On-ear headset
- Design (headphones)
Over-the-ear
- Use
Mobile phone
- Headphone features
Headset
Volume control
Remote control
Battery indicator
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB-C®
3.5 mm jack
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
12 h
- Factory colour
White
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
5 W
- Type
Closed-back
- Bluetooth
5.3
- Call management
Yes
- Headphones model
BTH-235W
- Suitable for
Universal
Smartphone
Notebook
- Headband-type
Overhead
- Earphone type
Over-the-ear
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532402 Denver BTH-235W On-ear headset Bluetooth® (1075101), Cordless (1075099) Stereo White Headset, Volume control, Remote con
Description
Elegant sound. Wireless freedom The Denver BTH-235W in radiating white.
Get the clear stereo sound of the BTH-235W in a stylish white finish! This high performance Bluetooth headset offers a stable and fast connection thanks to Bluetooth 5.3. Enjoy up to 12 hours of music enjoyment at a stretch and comfortably carry calls thanks to the integrated hands-free function. The light, comfortable design in pure white makes these headphones a fashionable statement and the perfect companion for every day.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


