
Number
Highlights & Details
Denver BTH-252MK2 Over-ear headset
- Comfortable to wear: Comfortable Over-EAR-Design with head band
- Dual connection: Wireless via Bluetooth 5.0 or cable connected (AUX-input).
- Long battery life: Up to 10 hours of music playback/talk time.
- Hands-free function: Built-in microphone for calls.
- Fast charging: 360 mAh rechargeable battery via USB-C port.
- Sound: Clear frequency range from 20Hz to 22kHz.
- Range: Stable wireless range of up to 10 meters.
- Standby: Up to 200 hours standby time.
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Headset
Volume control
Remote control
Battery indicator
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
Corded (1075100)
USB-C®
3.5 mm jack
- Frequency range
20Hz - 22 kHz
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
10 h
- Factory colour
Black
- Weight
400 g
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
4 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Max. talk time
10 h
- Call management
Yes
- Standby max.
200 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532403 Denver BTH-252MK2 Over-ear headset Bluetooth® (1075101), Cordless (1075099), Corded (1075100) Stereo Black Headset, Volu
Information
Information 3532403 Denver BTH-252MK2 Over-ear headset Bluetooth® (1075101), Cordless (1075099), Corded (1075100) Stereo Black Headset, Volu
Description
No-compromise sound, wireless and convenient – the Denver BTH-252MK2
Immerse yourself in your music with the Over-EAR BTH-252MK2 Bluetooth headphones. Equipped with the proven Bluetooth 5.0 technology, you enjoy a stable wireless connection and an impressive range of 10 meters. The light-weight over-EAR design provides for hours of wearing comfort and an effective passive isolation of noise. With up to 10 hours playback and a built-in microphone, the BTH-252MK2 are the ideal partner for music, streaming and calls – flexibly thanks to Bluetooth or cable.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



