
Number
Highlights & Details
Denver DAH-126MK2 portable DAB/FM-radio
- 1.8 inch color display (45.7 mm)
- Rechargeable battery with 1800 mAh
- 3.5 mm headphone output
Technical specifications
- Charging input USB-C to 5V 1A (5W max.)
- Product type
Pocket radio
- Tuner
DAB
FM
- Interfaces (output)
Headphone jack (3.5 mm)
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Weight
0.00
- Wireless charging
No
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
User & Safety Instructions 3381383 Denver DAH-126MK2 Pocket radio DAB, FM Black
Description
Unleash the power of DAB+: The Denver DAH-126MK2 enter the future of radio. Enjoy a large selection of channels with crystal-clear digital sound and easily switch to your favorite FM channels.
Compact design, strong sound: Won't let its size fool you. This portable radio offers a maximum output power of 10 W in a compact format, so that you will never miss a beat at home or while traveling.
Your music, your type: You can adjust your listening experience with 60 preset stations and a user-friendly 1.8-inch color display. Wake up to your favorite songs with the double alarm function and let the music run for up to 8 hours at 50% volume.
Designed for comfort: With the built-in rechargeable 1800 mAh battery you are always ready to listen and with a 3.5 mm headphone output you can enjoy your music privately any time and anywhere.
Ready, when you are: The Denver DAH-126MK2 is designed for listeners, which place emphasis on quality and comfort. It's more than just a radio; it's a portable sound companion that keeps up with your dynamic lifestyle
This text is machine translated.
Scope of delivery
- Pocket radio
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






