
Number
Highlights & Details
Denver DCA-4818BU BLUE digital camera
- 5 megapixel CMOS sensor
- 2.8" LCD screen
- Lithium-ion battery with 700 mAh
Technical specifications
- Product type
Digital camera
- Series
N/A
- Resolution
48 MP
- Video resolution
1920 x 1080 Pixel
- Digital zoom
8 x
- Screen size diagonal (cm)
7.11 cm
- Screen size diagonal (inches)
2.8 inch
- Supported memory cards
microSD
- Power supply
3.7
- Factory colour
Blue
- Pixel defect classification
> 40 MP
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
2.5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
User & Safety Instructions 3381392 Denver DCA-4818BU BLUE Digital camera 48 MP Blue
Description
The Denver DCA-4818B is your perfect companion to capture the moments of life. With its 5-megapixel CMOS-sensor this elegant camera delivers breathtaking photos and videos. Let's take a closer look at the features:
Crystal-clear display
Watch your shots on the 2.8-inch LCD screen at the back of the camera. The lively display sees to it that you see every detail.
Versatile shots
From the face recognition to series recording, the DCA-4818B offers everything. Record sharp pictures with the 8-fold digital zoom, adjust the white balance and freeze the actions with the image stabilization.
Full HD video
Record memories in 1080P resolution. Whether a family reunion or picturesque landscape, the DCA-4818B preserves every detail.
Long-lasting performance
With the integrated rechargeable lithium-ion battery with 700 mAh you can take photos all day long. Just insert a MicroSD card (up to 64 GB) to save and away you go!
Ready to go
The package includes a USB-C charging cable so you can charge immediately and start recording your memories. Don't miss a moment – entscheiden still today for the Denver DCA-4818B!
This text is machine translated.
Features
- For microSD memory cards 8 to 64 GB
- Supported format is FAT32
- Alarm at low battery capacity
- 8-way digital zoom
- Image format: JPG
- Video format: AVI
Scope of delivery
- Digital camera:
- USB-C charging cable
- User manual.





