
Denver MT-1097 Portable DVD player 25.4 cm 10 inch EEC: C (A - G) Battery-powered, incl. 12V car power cable Black

Number
Highlights & Details
portable DVD player;
- Portable DVD player
- Screen diagonal: 25.4 cm (10 inch)
- Battery-powered, incl. 12V car power cable
Technical specifications
- Energy consumption 5 kWh/1000h
- Features
Battery-powered
incl. 12V car power cable
- Product type
Portable DVD player
- Screen size diagonal (inches)
10 inch
- Display technology
LCD
- Playback of
DVD
DVD+RW
DVD+R
CD-R
CD-RW
JPEG
- No. of USB ports
1 x
- Interfaces
AV
USB
SD
Headphone input
- Recording function
None
- Factory colour
Black
- Power supply (LOV)
rechargeable
mains-powered
+ car connector
- Max. battery life
2 h
C (A - G)
- Display (cm)
25.4 cm
- Screen size diagonal (cm)
25.4 cm
- Screen size diagonal (inches)
10 inch
Documents & Downloads
Datasheet
Datasheet 2895777 Denver MT-1097 Portable DVD player 25.4 cm 10 inch EEC: C (A - G) Battery-powered, incl. 12V car power cable Black
User & Safety Instructions
User & Safety Instructions 2895777 Denver MT-1097 Portable DVD player 25.4 cm 10 inch EEC: C (A - G) Battery-powered, incl. 12V car power cable Black
Description
Experience entertainment while traveling as never before with the Denver MT-1097 mobile DVD-player!
Immerse yourself in a world full of ACTION and adventure on the 25.4 cm (10") screen with AVI playback. PLAY AVI, DVD, DVD-R/RW, DVD+R/RW, CD, CD-R/RW and JPEG and enjoy your favorite films and photos in excellent quality. With the AV output, headphone jack, AV input and USB connection, you have versatile connectivity options. The supplied lithium battery allows you to playback about 2 hours per charge, while the practical carry case can be used for transport as well as attachment in the car. Immerse yourself in a new entertainment experience and get the Denver MT-1097 mobile DVD player!
This text is machine translated.
Features
- Portable DVD-player with 25.4 cm (10") LCD-screen and & AVI-playback
- AV output for connection to external TV
- Headphone jack, AV-input, USB and SD-card reader
- Remote control
- Built-in lithium battery (approximately 2 hours playback per charge)
- Practical carrying case, which also serves as holder in the car.
Scope of delivery
- 230 V adaptor
- 12 V car adapter
- Carrying case
- User manual.









