
Denver PFF-1015 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black

Digital photo frame black
Highlights & Details
- 10.1" IPS touchscreen16 GB storage spaceResolution: 1280 x 800P
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in rotary encoder
- Playback of
Photo
- Display
10.1" IPS touchscreen
- Display resolution
1280 x 800 Pixel
- Interfaces
Wi-Fi
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
267 mm
- Height
195 mm
- Depth
21 mm
- Weight
860 g
- Factory colour
Black
C (A - G)
- Dim
(W x H x D) 267 x 195 x 21 mm
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2594773 Denver PFF-1015 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black
User & Safety Instructions
User & Safety Instructions 2594773 Denver PFF-1015 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black
Conformity certificate
Conformity certificate 2594773 Denver PFF-1015 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black
Description
This text is machine translated.
Features
- Power supply:100-240V-50-60Hz - 5V-2ADimensions 26.7 (l) x 19.5 (h) x 2.1 (b) cmWeight: 860 g










