
Denver PFF1503w Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB White

Number
Highlights & Details
Denver PFF-1503WMK2 FRAMEWORK. Frame
- Smart 15.6-inch Wi-Fi photo frame with FULL HD IPS touchscreen and 16 GB flash memory (eMMC)
- Pre-installed FRAMEO software
- Download AP to your smartphone, then transfer photos and videos to the FRAMEO photo frame
- FRAMEO is a new type of social media based on photos – hundreds of friends push images and videos directly to the picture frame
- Add text to the images
- The owner of the photo frame has control over the display, friends can be added and deleted directly via the touch-screen
- Time to rotate images between 10 sec and 30 mins. e.g. 16° c.
- Timer function for automatic switching off of the FRAMEO photo frame at night
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in memory
- Playback of
Photo
Video
- Display resolution
1920 x 1080 Pixel
- Interfaces
Wi-Fi
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
389 mm
- Height
242 mm
- Depth
30 mm
- Weight
1.58
- Factory colour
White
D (A - G)
- Dim
(W x H x D) 389 x 242 x 30 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
Documents & Downloads
Datasheet
Datasheet 3212743 Denver PFF1503w Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB White
User & Safety Instructions
User & Safety Instructions 3212743 Denver PFF1503w Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB White
Description
A new way to share pictures with friends and family. IPS touchscreen for pin-sharp images.
This text is machine translated.
Features
- 15.6' FULL HD IPS TOUCHSCREEN
- 16GB Flash memory & 1GB RAM
- 1920 x 1080 pixel resolution








