
Number
Highlights & Details
Denver PQCA-10320 Power bank
- PD20W quick charging function
- With integrated USB-C and Lightning cables
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Width
65 mm
- Connector
Lightning
- Height
147 mm
- Operating voltage
5 V
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery 2.0
- Dim
(W x H) 65 mm x 147 mm
- Connector type
USB-A 1x
USB-C® 1x
Micro USB 1x
- USB-C voltage output (max.)
5 V
9 V
12 V
- USB-C current output (max.)
3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
User & Safety Instructions 3381366 Denver PQCA-10320 Power bank 10000 mAh Power Delivery 2.0 Lightning Black
Description
Fast charge power bank 10000mAh
With 2 integrated cables
Quick-charging power bank for all your devices
Rechargeable battery with high capacity
Our Fast Charge power bank comes with a 10000 mAh rechargeable battery that supplies your devices with power throughout the day.
Quick charging experience
The PD20W quick charging function ensures that your devices can be charged quickly and efficiently.
Integrated cable.
Equipped with **built-in USB-C and Lightning cables**, this power bank is ready to charge a variety of devices without additional cables.
Various ports
With built-in **USB-A, USB-C, and MicroUSB connections**, you can charge your devices.
Multiple outputs
The power bank offers various output options: USB-C cable output (5 12 V/2 A, 5 2 V/2 A, 12 V/1.5 A), Lightning cable output (3 V/1.67 A), USB-C output (5 V/5 A, 9 V/2.22 A, 12 V/1.5 A), USB-A output (9 V/3 A, 9 V/3 A)
Stay connected and supplied with power!
This text is machine translated.
Scope of delivery
- Power bank with 2 integrated cables
- User manual.






